Harting 09 33 024 2689 Pin insert 1pc durable connection solution

Order Code:

03-9301

Brand: Harting MPN: 09 33 024 2689 EAN-13: 2050006166406
Qty Unit Price (Ex VAT)
1+ £173.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Harting's pin insert 09 33 024 2689 is a robust industrial connector designed for high voltage applications. This heavy duty connector is suitable for multicore connections in demanding electrical engineering environments. Typical applications include machinery, automation systems, and other industry-grade installations.
Type Pin inset
Number of Positions 24 + PE
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot