Harting 09 33 016 2612 Pin insert 1pc durable connectivity solution

Order Code:

03-9298

Brand: Harting MPN: 09 33 016 2612 EAN-13: 2050006166338
Qty Unit Price (Ex VAT)
1+ £13.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The pin insert 09 33 016 2612 by Harting is designed for industrial use, featuring high-voltage and heavy-duty capabilities suitable for electrical engineering applications. This multi-core connector is ideal for demanding industrial environments where robust multicore connections are essential. Harting's connector is well-suited for various industrial sectors requiring reliable and durable electrical connections.
Type Pin inset
Number of Positions 16 + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot