Christmas Opening Hours and Delivery Dates here

Harting 09 33 006 2701 Han E industrial Socket inset 6+PE Screws 10 pcs

Order Code:

03-9292

Brand: Harting MPN: 09 33 006 2701 EAN-13: 2050003012522

Discontinued


The Harting 09 33 006 2701 is a socket inset with Han® E 6 + PE connectors, designed for high voltage and multicore applications. It features heavy-duty, industry-grade construction suitable for robust electrical engineering environments. Typical uses include industrial and multicore connector applications.
Type Socket inset
Colour Grey
Connection Screws
Contamination level 3
Core connector 0.14 - 4mm²
Leading Contact (Pe) Yes
Mating cycles ≥ 500
Max. temperature +125°C
Min. temperature -40°C
Number of Ways 6 + PE
Rated Voltage 500V
Size 6 B = T160L
Temperature Range -40 - +125°C
Test current 16A
Wire Gauge (mm²) 0.14mm²

Trustpilot