Harting 09 33 006 2648 Pin insert 1pc high-quality durable design

Order Code:

03-9291

Brand: Harting MPN: 09 33 006 2648 EAN-13: 2050006166307
Qty Was Unit Price (Ex VAT)
1+ £14.72 £12.77
10+ £13.92 £12.07
25+ £13.25 £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Manufactured by Harting, the Pin insert 09 33 006 2648 is a heavy-duty, industrial-grade connector designed for high-voltage applications. This multi-core connector is ideal for use in various electrical engineering sectors where robust and reliable connections are critical. Typical applications include industrial machinery, control systems, and other demanding environments.
Type Pin inset
Number of Positions 6 + PE
Colour Pebble grey (RAL 7032)
Connection Spring-loaded
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot