Christmas Opening Hours and Delivery Dates here

Harting 09 30 010 1251 Han® 10 B Base SM Housing Side Entry Pg 16 1 Lever

Order Code:

51-9528

Brand: Harting MPN: 09 30 010 1256 EAN-13: 2050000250354
Qty Unit Price (Ex VAT)
1+ £26.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

Socket housing for Harting Han® 10 B connectors for use in a variety of industrial applications.
  • Cable input: PG16
  • Material: Metal
  • Number of brackets: 1
  • Protection type: IP65
  • Size: 10 B
  • Temperature range: -40 to +125 °C
  • Thread type: PG16
  • Manufacturer part no. 09 30 010 1251

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot