Harting 09 20 032 0302 Enclosure extension 1pc durable design

Order Code:

03-9164

Brand: Harting MPN: 09 20 032 0302 EAN-13: 2050006174432
Qty Unit Price (Ex VAT)
1+ £25.83
10+ £25.04
25+ £24.31
50+ £23.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting enclosure extension 09 20 032 0302 is a high-voltage, heavy-duty connector designed for industrial use. It is suitable for multi-core applications, providing robust and reliable performance in demanding electrical engineering environments. Commonly used in industrial settings, this enclosure extension ensures secure and efficient connectivity for complex electrical systems.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot