Harting 09 20 003 5422 Cover durable set of 10 pieces

Standard range
Order Code:

03-9142

Brand: Harting MPN: 09 20 003 5422
Qty Unit Price (Ex VAT)
1+ £105.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Harting Cover 09 20 003 5422 is an industry-grade connector designed for high voltage applications. It features a durable construction suitable for heavy-duty use in electrical engineering contexts. Typical applications include multicore connections in industrial environments.
Factory colour Light grey
IP rating IP44
Manufacturer part # 09 20 003 5422
Material (details) Zinc diecast
Misc Attribute 1 For housing upper part, 1-transverse-locking
Misc Attribute 2 Han ® 3 A
Misc Attribute 3 Han 3A-AK
Temperature range 40 - 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot