Harting 09 20 003 0827 Enclosure Extension durable 1pc

Order Code:

03-9131

Brand: Harting MPN: 09 20 003 0827 EAN-13: 2050006174425
Qty Unit Price (Ex VAT)
10+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
97 available to back orderBack-order availability date - 11/03/2026

Harting manufactures the Enclosure extension 09 20 003 0827, a heavy-duty, high voltage connector designed for industrial use. The connector features multi-core capabilities suitable for electrical engineering applications. It is typically used in environments requiring reliable and robust connectivity solutions.
Type Enclosure extension
Colour Black
IP Rating IP44
Material Polycarbonate
Max. temperature +125°C
Min. temperature -40°C
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot