Christmas Opening Hours and Delivery Dates here

Harting 09 20 003 0801 Han 3A Enclosure extension plastic 10 pcs

Order Code:

03-9130

Brand: Harting MPN: 09 20 003 0801 EAN-13: 2050003007313

Discontinued


The Harting Enclosure Extension Han® 3A-agw 09 20 003 0801 is a heavy-duty, industry-grade connector designed for high voltage applications. It features a robust design suitable for multicore connections in industrial settings. Typical applications include use in electrical engineering projects requiring durable and reliable connectors.
Type Enclosure extension
Size 3 A
Colour Grey
IP Rating IP44
Misc Attribute Han® 3A-agw
Series Han® 3A

Trustpilot