Harting 09 20 003 0305 Enclosure extension 1pc robust design

Order Code:

03-9129

Brand: Harting MPN: 09 20 003 0305 EAN-13: 2050006174401
Qty Was Unit Price (Ex VAT)
1+ £26.03 £18.78
5+ £25.25 £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Harting's enclosure extension 09 20 003 0305 is a heavy duty, industrial-grade connector, designed for high voltage applications. This multicore connector is suitable for robust electrical engineering needs in various industries. Its durable construction ensures reliable performance in demanding environments.
Type Enclosure extension
Colour Grey
IP Rating IP44
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute Han A, Bulkhead mounted housings, Straight, With metal cover Size: 3 A
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot