Easter Opening Hours and Delivery Dates here

Harting 09 14 012 2632 Pin module 1pc sturdy Connector for versatile uses

Order Code:

03-9052

Brand: Harting MPN: 09 14 012 2632 EAN-13: 2050006168349
Qty Unit Price (Inc VAT) Pack Price
Per 2 Units
2+ £19.52 £39.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
71 in stock, despatched in 4 working days

Harting's Pin module 09 14 012 2632 is a robust, high voltage connector designed for industrial applications. It features heavy-duty construction suitable for multi-core connections in electrical engineering. This connector is primarily used in environments requiring reliable and durable connectivity solutions.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot