Harting 09 14 002 2741 Socket module 1pcs nan series Socket module

Order Code:

03-8989

Brand: Harting MPN: 09 14 002 2741 EAN-13: 2050006168141
Qty Unit Price (Ex VAT)
2+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
95 in stock, despatched in 4 working days

The Harting socket module 09 14 002 2741 is an industry-grade, heavy-duty connector designed for high-voltage applications. It features multicore connectivity, making it ideal for complex electrical engineering setups. This connector is commonly utilised in industrial environments where reliable and robust connections are essential.
Type Socket module
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot