Easter Opening Hours and Delivery Dates here

Harting 09 14 001 3011 Adapter module Pin 1pc durable and reliable

Order Code:

03-8967

Brand: Harting MPN: 09 14 001 3011 EAN-13: 2050006162491
Qty Was Unit Price (Inc VAT)
1+ £10.32 £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The Harting adapter module pin 09 14 001 3011 is a high voltage connector designed for industrial applications. Known for its heavy-duty and multicore capabilities, it offers robust performance in electrical engineering environments. This industry-grade connector is ideal for situations requiring reliable and durable connections.
Type Adapter pin
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot