Easter Opening Hours and Delivery Dates here

Harting 09 14 001 2662 Pin module 1pc designed for high-efficiency use

Order Code:

03-8963

Brand: Harting MPN: 09 14 001 2662 EAN-13: 2050006167977
Qty Unit Price (Inc VAT)
1+ £45.53
10+ £44.16
25+ £42.80
50+ £42.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting's Pin Module 09 14 001 2662 is a heavy duty, industrial-grade connector ideal for multicore applications. It is designed for high voltage connections, ensuring reliable performance in demanding electrical engineering environments. Typically used in industrial contexts, it provides robust connectivity solutions for complex systems.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot