Easter Opening Hours and Delivery Dates here

Harting 09 12 008 0902 Enclosure Extension robust durable 1pc

Order Code:

03-8905

Brand: Harting MPN: 09 12 008 0902 EAN-13: 2050006174357
Qty Unit Price (Inc VAT) Pack Price
Per 10 Units
10+ £14.44 £144.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

The Harting Enclosure Extension 09 12 008 0902 is a high voltage, heavy-duty industrial connector designed for use in electrical engineering applications. It is suitable for multicore connections and industry-grade requirements. This product is typically used in settings requiring robust and reliable connectivity solutions.
Type Enclosure extension
Size Han-Compact®
Approvals CE
Category Hoods / Housings
Colour Black
Colour (hood/housing) RAL 9005 (jet black)
Colour (locking) RAL 9005 (jet black)
Degree of protection acc. to IEC 60529 IP65
Description of hood/housing Angled
Elv status compliant
Field of application Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material Polycarbonate
Material (hood/housing) Polycarbonate (PC)
Material (locking) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Material flammability class acc. to UL 94 (locking levers) V-0
Max. temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han-Compact®
Series of hoods/housings Han-Compact®
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot