Harting 09 10 000 5200 Latch Durable reliable 1pc

Order Code:

03-8813

Brand: Harting MPN: 09 10 000 5200 EAN-13: 2050007678700
Qty Unit Price (Ex VAT)
10+ £1.73
50+ £1.59
100+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
50 in stock, despatched in 4 working days

The Harting 09 10 000 5200 is a heavy-duty latch designed for industry-grade connectors. It offers reliable performance in high-voltage and multicore connector applications. Typically used in electrical engineering, this latch ensures secure and stable connections in demanding industrial environments.
Type Latch
Material Stainless steel
Max. temperature 90°C
Min. temperature -30°C
Series Han® 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot