Harting 09 02 064 3214 DIN 41612 Female 64 pin Crimp Connector

Order Code:

51-9893

Brand: Harting MPN: 09 02 064 3214

Discontinued


A 64-way housing for holding crimp connectors, 51-9895.


  • Number of pins: 64
  • Connection: Crimp
  • DIN standard: 41612
  • Housing material: Thermoplastic UL94V-O
  • Manufacturer part no.: 09 02 064 3214
  • Number of pins: 64
  • RoHS compliant: yes
  • Type (manufacturer type): B
Number of Ways 64
Number of Rows 2
Gender Female
Contact Material Crimp
Flame Resistance UL94-V0
Grid Pitch 2.54
Housing Material Thermoplastic
Rows Loaded 2
Terminal Type Straight

You may also like


Trustpilot