Christmas Opening Hours and Delivery Dates here

Hammond 531622 Heatsink Enclosures 225 x 105 x 60 Natural

Order Code:

30-4494

Brand: Hammond MPN: 531622 GTIN-14: 00623980132228

Discontinued


Aluminium extruded enclosure ideally suited for mounting PCBs. The single piece extrusion features a finned design to assist with cooling and is supplied with aluminium end panels and moulded plastic bezel. T slots in the enclosure provide wide range of mounting options. Supplied anodised in either black or clear finish. Colour Natural. Dimensions (mm) 225 x 105 x 60.



Hammond enclosure modification


Type Heat Sink Enclosures
Material Extruded aluminium
Enclosure Length 225mm
Enclosure Width 105mm
Enclosure Height 60mm
Colour Silver
Internal Features PCB mounting
External Features Ventilation
Finish Anodised
Series 1457

Trustpilot