Hammond 1427DIN75M DIN Clip for Rail Mounting 1 piece Sturdy and Reliable

Hammond 1427DIN75M DIN Clip for Rail Mounting 1 piece Sturdy and Reliable

Order Code:

11-9536

Brand: Hammond MPN: 1427DIN75M EAN-13: 0623980483443

Discontinued


Hammond Electronics manufactures the 1427DIN75M, a DIN clip designed for DIN rail mounting. This accessory is ideal for securely attaching enclosures to standard DIN rails. It is suitable for use in various industrial and electronic applications.
Type DIN clip
Enclosure Height 51mm
Enclosure Width 8mm
Material Aluminium
Colour Ecru
Dim (W x H) 8 mm x 51 mm

Trustpilot