Hammond 1427DIN42M DIN Clip for Rail Mounting 1 piece Robust Design

Hammond 1427DIN42M DIN Clip for Rail Mounting 1 piece Robust Design

Order Code:

11-9535

Brand: Hammond MPN: 1427DIN42M EAN-13: 0623980483566

Discontinued


Hammond Electronics 1427DIN42M DIN clip is designed for easy and secure mounting on DIN rails. This accessory ensures stable attachment for various enclosures, enhancing organisational efficiency. It is typically used in industrial settings to house electrical components securely.
Type DIN clip
Enclosure Height 51mm
Enclosure Width 8mm
Material Aluminium
Colour Ecru
Dim (W x H) 8 mm x 51 mm
Screen size diagonal (inches) 1.0in

Trustpilot