Christmas Opening Hours and Delivery Dates here

Hameg HZ53 Probe 100:1 (100MHz)

Order Code:

85-4472

Brand: HAMEG MPN: HZ53

Discontinued


These probes from HAMEG offer an attenuation factor of 100:1 to address a wide range of measurement needs. With a low input capacitance, and a fine-pitch probe tip make this HAMEG range of probes ideal for probing densely populated IC components or surface -mount devices used in today’s high-speed digital applications.
HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.

Mftrs. Part no. Hameg HZ53
Order code 85-4472
Attenuation ratio:  100.1
Bandwidth: 100MHz  
Rise time: <3.5ns  
Input impedance: 100MΩ II 4.5pF  
Max. Voltage: 1200V (DC + peak AC)  
LF compensation: 1 Trimmer  
RF compensation: N/A
Cable length: 1.2m  
Measuring category: CAT I  

Trustpilot