The HAMEG HMO3524 has a most comprehensive portfolio for a wide range of
applications in handcraft, industry, education, science, training, service and
the private sector. Described as a 350MHz, 4-channel digital oscilloscope, the
HMO3524 offers 4GSa/s (Real time), 50GSa/s (Random sampling), and low noise
flash A/D converter (reference class). The oscilloscope also features 2M Pts
memory per channel with a memory Zoom of up to 100,000:1, a Logic Probe HO3508
for Mixed Signal Option (MSO) extension with 16 logic channels, and 12 div. X
axis display range.
Machine users can also benefit from its vertical
sensitivity of 1mV to 5V/div. (into 1MO/50O), offset control ±0,2-±20V; trigger
modes (for slope, pulse video, logic, width, event, delayed); six digit counter,
formula editor, auto-measurement, auto set; FFT for spectral analysis; 6.5-inch
TFT VGA display, DVI output; and 3 x USB for massive storage, printer and remote
control, Ethernet/USB or optional IEEE-488. HAMEG Instruments are well known for
oscilloscopes and test equipment for more than 50 years.
- 4GSa/s real time, 50GSa/s random sampling, low noise flash A/D converter
(reference class)
- 4MPts memory, memory zoom up to 100,000:1
- MSO Mixed Signal Opt. HO3508 with 8 logic channels
- Serial bus trigger and hardware accelerated decode, I2C, SPI, UART/RS-232
(Opt. HOO10/HOO11), CAN/LIN (Opt. HOO12)
- 8 User definable markers for easy navigation
- Pass/fail test based on masks
- Vertical sensitivity 1mV/div., offset control ±0.2 to ±20V
- 12 div. x-axis display range, 20 div. y-axis display range
(VirtualScreen)
- Trigger modes: slope, video, pulse width, logic, delayed, event
- 6 Digit counter, auto measurement, formula editor, ratiocursor, FFT for
spectral analysis
- Crisp 16.5cm (6.5 inch) TFT VGA display, DVI output
- Lowest noise fan
- 3x USB for mass storage, printer and remote control optional IEEE-488
(GPIB) or Ethernet/USB
| Bandwidth |
-3dB |
| Accuracy |
2% |