This 4-channel 500MHz bandwidth digital storage oscilloscope has a fast sampling rate and large memory depth, giving a mixed signal oscilloscope with a high feature set and excellent performance at an attractive price. Features a 4GS/s sampling rate, high vertical sensitivity down to 1mV/div and high acquisition rate.
Includes HO730 Ethernet/USB dual-interface card, printed operating manual, 4x probes, 10:1 with attenuation ID, software CD.
- Wide selection of automatic measurement functions
- Precise voltmeter measurements with 3-digit display
- 16.5cm VGA Backlit colour display
- Comprehensive trigger system
- Frequency counter function
- Serial BUS analysis
- Low-noise measurement
- 8MB Application memory
- Screenshot facility
- 2x USB Ports
- Connector for remote control
| No. of Channels |
4 |
| Bandwidth |
500MHz |