Christmas Opening Hours and Delivery Dates here

Hama Stereo Headphones "HK-3040"

Order Code:

60-3521

Brand: Hama MPN: 00093040 EAN-13: 4007249930408
  • Country of Origin:
  • View All

Discontinued


These stereo headphones from Hama are ideal for an MP3 player, providing high comfort with an adjustable headband.


  • Connector: 3.5mm jack
  • Design: on-ear
  • Sensitivity: 100dB/mW
  • Material: plastic/metal
  • Cable length: 1.2m
  • Speaker Ø: 27mm
  • Frequency response: 20Hz-20kHz
  • Impedance: 32 Ω
  • Colour: black/silver
  • Manufacturer's part 00093040

Supplied with: stereo headphone and user manual.
Type On ear
Frequency Range 20 to 20000Hz
Cable Length 1.2m
Colour Black / silver
Impedance 32Ω

Trustpilot