These stereo headphones from Hama are ideal for an MP3 player and have a host of features, including the individual adjustable volume control and sided cable for comfortable wearing with no cable clutter. Other features include: plated plug with low contact resistance for secure signal transmission, foam ear pads for a comfortable fit and neck strap for a secure fit (ideal for sports).
- Connector: 3.5mm jack
- Design: behind-neck
- Sensitivity: 105dB/mW
- Material: plastic
- Cable length: 1.2m
- Speaker Ø: 30mm
- Frequency response: 20Hz-20kHz
- Impedance: 24 Ω
- Colour: black
- Manufacturer's part 00093062
Supplied with: headphones and user manual.
| Type |
On ear |
| Frequency Range |
20 to 20000Hz |
| Cable Length |
1.2m |
| Colour |
Black |
| Impedance |
24Ω |