Easter Opening Hours and Delivery Dates here

Hama 200603 USB cable USB 2.0 USB-A to USB-B 3.00 m Black

Order Code:

16-3892

Brand: Hama MPN: 00200603 EAN-13: 4047443443663
Qty Unit Price (Inc VAT)
1+ £13.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Hama 200603 is a USB cable assembly designed to facilitate data transfer between devices with USB 2.0 interfaces. This cable features a USB-A plug on one end and a USB-B plug on the other, ensuring compatibility with a wide range of peripheral devices such as printers, scanners, and external hard drives. The cable is three metres in length, providing flexibility and accessibility in various workstation setups. Its USB 2.0 standard supports data transfer speeds up to 480 Mbps, making it suitable for typical data communication and power supply needs within personal computing and office environments. The cable's black finish offers a professional appearance, suitable for any technical setting.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot