Hama 184103 Hama Spirit Pocket In-ear headset Bluetooth Black Battery indicator

Order Code:

16-3825

Brand: Hama MPN: 00184103 EAN-13: 4047443465207

Discontinued


Hama 184103 is the Manufacturer's Part Number for the Hama Spirit Pocket In-ear headset, a Bluetooth-enabled audio device designed for wireless communication and music listening. The headset features a sleek black design and integrates a convenient battery indicator to inform users of power levels, ensuring uninterrupted usage. This stereo headset comes with a charging case, providing an efficient, portable method for power replenishment, while touch control capability allows for intuitive operation and interaction with audio functions. Its Hi-Fi audio quality renders it suitable for both professional and recreational use, offering high-fidelity sound to meet the demands of various engineering applications such as teleconferencing, multimedia creation, and fieldwork. Moreover, its compact form factor and wireless connectivity make it an ideal choice for engineers requiring mobility and ease of use in dynamic environments.
Type Bluetooth® (1075101)
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.1
Charging Capacity (max.) 2W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Design (headphones) In-ear
Earphone Type In-ear
Frequency Range 20-20.000Hz
Frequency Range (microphone) 100 - 8.000Hz
Headset connection USB-C®
Impedance 32Ω
Max. battery life 6h
Max. Range 10m
Max. talk Time 6h
Power supply USB (cable included)
Product Type In-ear headset
Radio frequency 2402 - 2480MHz
Sensitivity (microphone) -32dB
Sound pressure 90dB
Standby max. 45h
Talk Time 6h
Transfer Type Bluetooth® (1075101)
Weight 55g

Trustpilot