Velleman HAA40WN Strobe Flasher Clear

Order Code:

57-4674

Brand: Velleman MPN: HAA40WN EAN-13: 5410329233426
  • Country of Origin: China
  • View All

Discontinued


A clear electronic flashing strobe light, ideal for alarm systems, discos, warning lights, etc.


  • Clear
  • 15 white LEDs
  • Dimensions 77 x 45.7mm
  • Rated voltage 12V
  • Rated current 120mA
  • Flash rate 85 to 100/min
  • IP rating IP20
  • Velleman type HAA40WN

Note: Suitable for indoor use only.

Type Lighting, effects
Ready Assembled? Yes

You may also like


Trustpilot