H-Tronic 191302 Twilight Switch Kit 12V Light/Dark Threshold Adjust

Order Code:

09-4360

Brand: H-Tronic MPN: 191302 EAN-13: 4016138191301

Discontinued


The H-Tronic Twilight Switch Assembly Kit is a precision control system kit operating at 12-15 V DC. It features a compact design with a switch contact 1xCO measuring 60x55x20mm. Ideal for use in light-sensitive automation, it functions well in twilight switch circuits for various lighting applications.
Type Twilight switch
Current Consumption 40mA
Dim (L x W x H) 60 x 55 x 20 mm
Height 20mm
Length 60mm
Output Rating 1 A/35V DC
Version Assembly kit
Width 55mm

Trustpilot