Christmas Opening Hours and Delivery Dates here

Hünersdorff 950501 Funnel 290ml 120mm Durable Efficient Pouring

Order Code:

09-4623

Brand: Hünersdorff MPN: 950501 EAN-13: 4007228950496
  • Country of Origin: Germany
  • View All

Discontinued


The Hünersdorff 950501 funnel has a 290 ml capacity and a 120 mm diameter. Designed for precision, it is ideal for transferring liquids. Suitable for laboratories and workshops, it features a durable construction.
Type Funnel
Material Plastic
Diameter 120mm
Capacity 290ml
Colour Red
Dimensions (Ø) 120 mm

Trustpilot