Easter Opening Hours and Delivery Dates here

GW Instek GOS-635G 35MHz Analog Oscilloscope

Order Code:

90-6048

Brand: GW Instek MPN: GOS-635G

Discontinued



The GW Instek GOS-635G is a general purpose analog oscilloscope with 35MHz bandwidth. This product has been designed for a wide range of applications ranging from product designs or assembly lines to EE laboratories or class experiments.

Featuring a low vertical sensitivity at 1mV/div and versatile triggering, the GW Instek GOS-635G  can reliably capture small signals. The GW Instek GOS-635G is one of the highest performance/price solution oscilloscope in the test and measurement market.


  • 35MHz Bandwidth, Dual Channel
  • High Sensitivity 1mV/div
  • TV Synchronization
  • Z-Axis Input
  • ALT Triggering Function
  • Hold Off Function
  • Manufacturers part no. GW Instek GOS-635G
No. of Channels 2
Bandwidth 35MHz
Accuracy ±5%

Trustpilot