Christmas Opening Hours and Delivery Dates here

GW Instek GOS-6112 100MHz Analog Oscilloscope

Order Code:

90-6041

Brand: GW Instek MPN: GOS-6112

Discontinued


The GW Instek GOS-6112 is a 100MHz, two-channel, dual-sweep, and portable oscilloscope for general purpose use. A microprocessor-based operating system controls most of the functions of the instrument, including cursor readout and digitized panel setting.

On-screen alphanumeric readout and cursor function for voltage, time, frequency and phase measurement provide extraordinary operational convenience. The vertical deflection system has two input channels. Each channel has 11 basic deflection factors from 2mV to 5V per division. The horizontal deflection system provides single, dual or delayed sweeps from 0.5s to 50ns per division (delayed sweep, 50ms to 50ns per division). The trigger system provides stable triggering over the full bandwidth of the vertical deflection system.


  • 100MHz Bandwidth, dual channel, delayed sweep
  • Built-in 6 digits universal counter
  • 10 Sets memory for front panel setting save and recall
  • Time base auto-range
  • Cursor readout with 7 measurements
  • Panel setup lock of digital-control functions
  • Buzzer alarm
  • LED Indicators
  • TV Synchronization
  • Manufacturers part no. GW Instek GOS-6112
No. of Channels 2
Bandwidth 100MHz
Accuracy ±3%

Trustpilot