The GW Instek GDS-3000 Series are rich in features that let you tackle
applications of embedded systems using serial bus communications, resolving
unexpected issues, such as propagation delay and bus contention, is often a
challenge to design and testing engineers.
The GW Instek GDS-3000 Series are ideal for industrial and educational
R&D labs, product testing and quality assurance, power supply and serial bus
design, system integration and debugging, maintenance and repair
service.
- 350MHz Bandwidth
- Dual sampling modes: 5GSa/s real-time, sampling rate and 100GSa/s
equivalent time sampling rate
- 25k points memory for each input channel
- VPO (Visual Persistence Oscilloscope)
- Technology to display less-frequently-appeared signals
- 8 inch 800 x 600 High Resolution TFT LCD Display
- Unique split screen system with independent setting for each signal
channel
- Three Input Impedance Selection: 50 /75 /1M
- Optional power measurement software for power supply measurement and
analysis
- Optional serial bus triggering, decoding software supporting I2C, SPI and
UART
- Manufacturer's part no. GW Instek GDS-3354 350MHz,
4CH
| No. of Channels |
4 |
| Bandwidth |
350MHz |
| Accuracy |
±3% |