Christmas Opening Hours and Delivery Dates here
GW Instek GDS-2062 60MHz 2-Channel Colour Digital Oscilloscope

GW Instek GDS-2062 60MHz 2-Channel Colour Digital Oscilloscope

Order Code:

85-2260

Brand: GW Instek MPN: GDS-2062

Discontinued


Digital storage oscilloscope with 2 channels, 60MHz bandwidth.


  • 5.6in screen,
  • 10.8V Li-Ion battery operation
  • USB printer and USB flash drive supported
  • 12 division horizontal display

No. of Channels 2
Bandwidth 60MHz
Accuracy ±3%

Trustpilot