GW Instek APS-1102 Programmable AC/DC Power Source

Order Code:

90-6185

Brand: GW Instek MPN: APS-1102

Discontinued


The GW Instek APS-1102 is not only in the role as a precision AC/DC power source but also a powerful analyzer, containing abundant features for the testing and characteristic analysis of power supplies, electronic devices, components and modules. Besides providing AC/DC power, the GW Instek APS-1102 also allows free programming of outputs for the simulation of a power source with abnormal variations.

The instantaneous interruption, frequency sweeping, voltage sweeping, and arbitrary waveforms of power source can be easily generated in accordance with the test requirements. The output function includes two main modes, AC and AC + DC. Each mode can be combined with any of the four signal sources, internal (INT), external (EXT), internal + external (ADD), and synchronization, to give an ultimate flexibility of power source setting.

The GW Instek APS-1102 includes a multi-functional and user-friendly software, which supports the remote control of panel operations, Sequence editing and execution, Arbitrary waveform editing and transfer, and Data logging via USB interface. With capacity of 1kVA power and weighting of 20 lbs, the APS-1102 provides powerful test and analysis features all in a comparatively compact and light-weight box.


  • 5.7 inch large LCD display
  • Various output modes and measurement functions
  • AC-superimposed DC output
  • Capacitor input load supported
  • Sequence function
  • Limiter function
  • 30 Sets of Save/Recall memories
  • USB(USBTMC)standard for remote control
  • Output On/Off function
  • Manufacturers part no. GW Instek APS-1102
Output Current 10A
Output Voltage 200V
Input Voltage 100 to 230V
Dimensions 440 x 258 x 176mm
Output Connections 1

Trustpilot