Easter Opening Hours and Delivery Dates here

Grothe 43153 Chime White/Black 3 Sounds Adjustable Volume 83 dB

Order Code:

09-2616

Brand: Grothe MPN: 43153 EAN-13: 4011459431532
Qty Unit Price (Inc VAT)
1+ £41.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Grothe's 43153 door chime, also known as the CROMA 50 sw bell, emits sound at up to 83 dBa and is available in a white and black finish. This versatile chime is ideal for residential use, serving as a reliable household doorbell. Typically installed at entryways, it alerts occupants of visitors with clear and audible chimes.
Type Chime
Dimensions (W x H) 115 mm x 150 mm
Height 150mm
Max. operating voltage 6V
Mounting Type Surface-mount
Operating Voltage 6 V (max)
Tunes 3
Volume 83dBA
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot