Easter Opening Hours and Delivery Dates here
Grothe 24091 Bell 230 V 85 dBa Grey/Silver Volume Control

Image Representative of Range

Grothe 24091 Bell 230 V 85 dBa Grey/Silver Volume Control

Order Code:

11-9411

Brand: Grothe MPN: 24091 EAN-13: 4011459240912
Qty Unit Price (Inc VAT)
1+ £39.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

The Grothe 24091 is a bell operating at 230 V with up to 85 dBa in noise output, featuring a grey and silver design. It serves as an effective door chime for residential or commercial applications. This door bell is ideal for providing clear audible alerts when activated.
Type Bell
Depth 35mm
Dimensions (W x H x D) 70 x 150 x 35 mm
Height 150mm
Max. operating voltage 230V
Mounting Type Surface-mount
Tunes 1
Volume 85dBA
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot