Greisinger GMH 3350 Thermo Hygrometer & Flow Rate Meter

Order Code:

60-2710

Brand: Greisinger MPN: GMH 3350 EAN-13: 4016138137675

Discontinued


The Greisinger GMH 3350 is a Thermo-Hygrometer and Flow Rate Meter and is suitable for the rapid measurement of humidity and temperature, making it ideal for applications in buildings, factories and warehouse environments.

What's in the Box?
Greisinger GMH 3350
Battery (9V block)
User manual


  • Double display of humidity and temperature
  • Compact probe for humidity and temperature measuring
  • 2 integrated logger functions
  • Optical and acoustic min-/max- alarm
  • Real-time clock with day, month and year
  • Calculation of dew point temperature, dew point distance and enthalpy
  • Additional NiCr-Ni-socket for surface measurement
  • Hold function
  • Manual logger function (by pressing a key 99 data can be saved)
  • Cyclic, continuous logging function, cycle time 1 sec to 1 hr, 2700 records can be saved
  • Miniature flat pin connector
  • Manufacturer's part: Greisinger GMH 3350
Humidity Range 0 to 100% RH
Temperature Range -40 to +120°C

Trustpilot