Greisinger GIR 2002 Panel Mounted Meter and Regulator

Order Code:

60-3775

Brand: Greisinger MPN: GIR 2002

Discontinued


The Greisinger GIR 2002 is a Universal Displaying and Regulating Device and the ideal device for simple control systems (On/Off switching and relay outputs), because of its compact construction and its ease of use.

Due to the universal input and the various switching functions the controller can be optimally adapted to the requirements of the system. The structured menu navigation allows straightforward handling and fast adjustment of the parameters.

The LED switching status display gives information to the user about the current state of the switching outputs. The automatic self-test and diagnostic system ensures maximum operational safety and reports system errors with conclusive error codes. The parameters are automatically saved, so that all data will be maintained even in case of a power blackout.

Applications: Process regulating, Temperature controller, Pressure monitoring, Rotation speed display and flow counter, etc.


  • P, I, PI, PD Control mode
  • 3-point motorized valve control
  • Continuous regulating output
  • 2 relay switching outputs
  • 1 analogue output (0(4)-20mA or 0-10V)
  • 5 programmable switching modes
  • Electrically isolated power supply for a transmitter (24V/ 22mA)
  • Serial interface, bus operation
  • Manufacturer's part: Greisinger GIR 2002

Trustpilot