Christmas Opening Hours and Delivery Dates here

GP GPACELSS2000 Safeguard RF2 PIR LED Battery Operated Outdoor Light

Order Code:

18-0222

Brand: GP MPN: GPACELSS2000

Discontinued


This GP Safeguard LED security light has a PIR sensor that automatically turns on two powerful 1W LED lights when movement is detected in the sensor coverage area during darkness.

The light uses modern high capacity batteries and high efficiency LEDs, allowing it to be cordless and therefore easy to install. The sensor and light are adjustable to ensure that the coverage area is accurately protected and lit.


  • Double lamp version
  • Specification
  • Operating voltage: 6.0V
  • Maximum wattage: 1.0W per lamp
  • Batteries: 4x 1.5V LR6 AA
  • Light output approx. 50 Lumens per lamp
  • Operating temperature: -20 to +50°C
  • IP rating: IP 55
  • Suitable for use indoors and outdoors
  • Sensor angle is adjustable horizontally
  • Light direction is adjustable both horizontally and vertically
  • Package includes
  • GP Safeguard LED light
  • 4x GP15AU 1.5V LR6 AA Ultra Alkaline batteries
  • Accessories: L-bar, end clamp, sensor masks, screws, rawl plugs, wing nut and L-bar cap
  • GP type Safeguard RF2
Type LED floodlight, PIR
Lumen 100lm
Voltage 6V
Wattage 1W

You may also like


Trustpilot