Christmas Opening Hours and Delivery Dates here

GP Batteries GPACTPH15000 GP Xplor PH15 Head TorchTask

Order Code:

18-0528

Brand: GP MPN: GPACTPH15000 EAN-13: 4891199176197

Discontinued


The GP Batteries XPLOR PH15 head torch has a hands-free motion sensor so you can adjust the brightness by simply waving your hand in front of it, instead of fiddling around with buttons.

This is especially useful when wearing gloves or when your hands are cold.


  • Light output: 300 lumen
  • Beam distance: 157m
  • 3 brightness modes
  • Additional flashing mode
  • Reflective head strap
  • Lockout mode
  • Brightness hand motion sensor keeps hands free
  • IPX6 - water proof
  • ANSI FL1 standard approved
  • Impact resistant up to 1m
  • Takes 3x AAA alkaline or NiMH batteries
  • GP Batteries type PH15
Type Headtorch
Battery Type / Qty 3 x AAA
Body Material Plastic
Colour Grey
Lamp Type LED
Luminous Intensity 300lm
Water Ingress IPX6

You may also like


Trustpilot