Christmas Opening Hours and Delivery Dates here

Good Sky RE-2-08A 2PCO 5A Power Relay 240VAC

Order Code:

60-1664

Brand: Good Sky MPN: RE-2-08A

Discontinued


A 2 pole changeover power relay with solder lug terminals.


  • 2 pole version
  • Switching current 5 Amps
  • Low coil power consumption
  • High response time
  • High reliability and long life
  • High level of vibration and shock resistance
  • Suitable for vending machines, cooking appliances and control equipment
  • UL Approved
  • GS type RE-2-08A

It can also be used with the PYF-14BE DIN rail relay socket, 60-1665, available separately.


Contact Configuration 2PDT-CO
Switching Current 600VA
Coil Resistance 13600Ω
Length 27.6mm
Width 21.1mm
Height 36mm
Mounting Type Rail
Coil Current 7.24mA
Operating Temperature -25 to +55°C
Rated Current 5A
Rated Voltage (AC) 250V
Rated Voltage (DC) 30V

Questions

*Question functionality currently disabled
Friday, August 22, 2014 | Question by: Rapid Customer | Product code: 60-1664
Q. Need to control a 1000W 230V water pump. Load would therefore be 4 Amp inductive. Is the 5A rating for the this relay contacts 5A inductove load? If not would wiring the two sets of contacts in paralel work? If not can you recomend a suitable 230V coil relay that woudl suit
A. Hi Phil. Thank you for your question. We would suggest you consider something like 60-1676 and base 60-1677.
Thursday, January 2, 2014 | Question by: Rapid Customer | Product code: 60-1664
Q. Hi, does this relay have a coil voltage of 240v? Thanks in advance, Roy.
A. Hi Roy. Thank you for your question. The maximum allowable voltage is 250V AC on the coil for this relay.
Sunday, August 4, 2013 | Question by: Rapid Customer | Product code: 60-1664
Q. I am looking for a relay to use when installing a ceiling mounted fan which requires a min 3mm gap between switch contacts. As the fan itself only draws approx 0.21a (46w at 240v) I cant see this as a problem but would appreciate any help you can suggest before purchase.
A. Hi Paul. Thank you for your question. According to the data sheet, the RE-2 type relay has an approximate contact gap of 4.1mm.

Trustpilot