Glassco Pipette AR Glass Bulbs Form One Mark Class A 10ml Pack of 5

Order Code:

52-2239

Brand: Glassco MPN: 1598/A/10
  • Country of Origin: India
  • View All

Discontinued


One mark bulb form pipettes from Glassco, supplied in packs of 5.


  • Made from alkaline resistant glass
  • Class A
  • Capacity 10ml
  • Tolerance ±0.02ml
  • Length 450mm
  • Colour code: red
  • Manufacturer's part 1598/A/10
Type Pipette
Capacity 10ml

Trustpilot