GIC MG21DH 3-Phase 3-Wire Phase Failure Rotation Assymmetry SPCO

Order Code:

28-3945

Brand: GIC MPN: MG21DH

Discontinued


The MG21DH voltage relay will monitor your incoming 3-phase supply. Although it is compact in size, just 17.5mm, it is fully featured with Over and Under voltage adjustment and delay timers The relay is suitable for world-wide export markets.


  • Compact 17.5 mm wide
  • Multi-Voltage: 3x 208 to 3x 480V
  • 1 C/O configuration
  • Controls correct sequence of three phases and own voltage supply
  • LED Indication for all faults
Type Phase failure contactor
Number of Poles 3
Contact Current Rating 5A
Contact Voltage Rating 208 to 480V

Trustpilot