Christmas Opening Hours and Delivery Dates here
GGK 6681 Cable Bridge, Plastic, Black, 2000mm, DIN EN 50085-2-2 Certified

GGK 6681 Cable Bridge, Plastic, Black, 2000mm, DIN EN 50085-2-2 Certified

Order Code:

09-2093

Brand: GGK MPN: 6681 EAN-13: 4018475247642

Discontinued


The GGK Cable bridge 6681 is a 2000 mm long plastic cable duct designed for effective cable management and wiring safety. It comes in an anthracite finish and serves as an anti-trip cable cover ideal for office environments. This product helps to organise and protect cables, ensuring a tidy and hazard-free workspace.
Length 2000mm
Colour Anthracite
Width 75mm
Material Plastic
Type Cable bridge
Dim (L x W x H) 2000 x 75 x 18 mm
Height 18mm
Series ABK18x75anthrazit

Trustpilot