Christmas Opening Hours and Delivery Dates here

Gedore RED 3301130 Side Cutter 2C Handle 160mm

Order Code:

03-7773

Brand: Gedore MPN: 3301130 EAN-13: 4060833011303
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2026

The Gedore RED side cutter, measuring 160 mm, is designed for precision cutting and durability. Made to handle various electrical or wire cutting tasks, it ensures clean cuts for cables efficiently. This tool is ideal for use in electrical and general maintenance applications.
Type Side cutter
Length 160mm
DIN Standard DIN ISO 5749
Material Chromium-vanadium steel
Wire hardness (max.) hard wire 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot