Easter Opening Hours and Delivery Dates here

Gedore RED 3300190 Tool Set measuring cutting screws 43 pieces

Order Code:

03-7583

Brand: Gedore MPN: 3300190 EAN-13: 4060833001908
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £132.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore RED 3300190 tool kit contains an assortment of essential hand tools ideal for professional and DIY use. Manufactured by Gedore, it emphasises durability and precision, catering to various mechanical and maintenance tasks. Its versatile selection makes it suitable for automotive repairs, home improvement, and general maintenance work.
Type Tool kit
Dim (L x W x H) 383 x 272 x 80 mm
Height 80mm
Length 383mm
Width 272mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot