Gedore 6727180 8306-4 Electronic Side Cutter 125mm

Order Code:

64-9580

Brand: Gedore MPN: 6727180 EAN-13: 4010886672716
  • Country of Origin: Germany
  • View All

Discontinued


ESD side cutter from Gedore suitable for use with conductive material.


  • Oval head, with fine bevel
  • Length: 125mm
  • Induction-hardened precision cutting edges
  • Edge hardness: 63 HRC
  • Cutting capacity (max): soft steel 1mm, copper wire 1.5mm
  • Manufacturer's part 6727180
Type Side Cutters
Length 125mm
For Use With Copper, soft wire

Trustpilot