Easter Opening Hours and Delivery Dates here

Gedore 6697920 Steel Tape Measure 3 m

Order Code:

03-7257

Brand: Gedore MPN: 6697920 EAN-13: 4010886669792
Qty Unit Price (Inc VAT)
1+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Gedore 4534-3 6697920 tape measure is a durable and reliable tool, featuring a 3-metre length ideal for various measuring tasks. Manufactured by Gedore, it is designed for precision and ease of use in both professional and home environments. This tape measure is perfect for construction projects, carpentry work, and DIY projects where accurate measurement is essential.
Type Tape measure
Measuring Length 3m
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 3m
Units of measurement mm
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot