Easter Opening Hours and Delivery Dates here

Gedore 2682885 Socket Wrench Set 3/8" 16 pieces, hexagonal 6-19 mm

Order Code:

03-6390

Brand: Gedore MPN: 2682885 EAN-13: 4010886934784
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £295.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 21/04/2026

The Gedore Bit Set is a 16-piece metric tool set featuring a 3/8" (10 mm) socket wrench. It includes various screwdriver bits for versatile hand tool applications. Ideal for both professional and home use, this set is perfect for precise fastening and maintenance tasks.
Type Bit set
Drive Size 3/8" (10 mm)
Dim (L x W x H) 320 x 132 x 55 mm
Function Metric
Height 55mm
Length 320mm
Material Chromium-vanadium steel
Width 132mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot